MS27484T12F4PD L/C

Heilind Number:EDA355-020-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-558

Detailed Description

Enhance connectivity in your PCB layouts with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 20 positions, it offers ample space for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, make it easy to install and use. Upgrade your connectivity solutions with this essential component.