MS27484T12F4SA L/C

Heilind Number:EDA355-020-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-578

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, offering a total of 20 positions, this connector guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in various industries. Upgrade your connectivity solutions with this essential component.