MS27484T12F4SD L/C

Heilind Number:EDA355-020-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a double-row layout and 20 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Its straight mount orientation enables convenient installation, making it a versatile solution for board-to-board connections in your designs. Trust in the quality and performance of this Card Edge Connector to meet your connectivity needs with precision and durability. Elevate your electronic assemblies with the perfect combination of functionality and reliability.