355-020-556-212

Heilind Number:EDA355-020-556-212
Manufacturer:EDAC
Manufacturer Number:355-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-212

Detailed Description

Upgrade your connection with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 5 A, perfect for powering your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting quality. With two rows of 20 positions each, it provides ample room for seamless connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your PCB connectivity needs.