MS27484T12F8SA L/C

Heilind Number:EDA355-020-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-501

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing for superior reliability. With two rows and 20 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. Featuring a .156-inch pitch and .14-inch row spacing, it guarantees precise alignment. Suitable for a wide range of applications, this connector is ideal for board-to-board connections, with a straight mount orientation for easy installation. Its robust construction withstands extreme temperatures from -40 to 105 °C, making it a dependable choice for demanding environments. Upgrade your electronic assemblies with this essential component for seamless and efficient performance.