MS27484T12F8SB L/C

Heilind Number:EDA355-020-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The dual-row configuration with 20 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing optimize signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Its straight mount orientation makes installation a breeze, providing a secure and stable connection. Trust in this connector for your board-to-board PCB interconnect needs, meeting the highest standards of performance and durability.