MS27484T12F98P L/C

Heilind Number:EDA355-020-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for smooth and efficient signal transmission, this connector boasts a sleek black finish, blending seamlessly with your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and 20 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee low resistance and optimal conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise PCB integration. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its durability and efficiency to meet your connectivity needs seamlessly.