MS27484T12F98PA L/C

Heilind Number:EDA355-020-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-508

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and copper alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With 20 positions and a 5A amperage rating, it's ideal for a variety of applications. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand harsh environments. Upgrade your connectivity solution today with this essential component.