355-020-556-512

Heilind Number:EDA355-020-556-512
Manufacturer:EDAC
Manufacturer Number:355-020-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust performance. Its dual-row design, copper alloy contact material, and 20 positions offer optimal connectivity for your electronic applications. Featuring a pitch of .156 inches and row spacing of .14 inches, precision is guaranteed in every connection. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB assembly with this essential connector, perfect for a wide range of electronic projects.