MS27484T12F98PB L/C

Heilind Number:EDA355-020-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a secure connection, this connector boasts a 5A amperage capacity, making it suitable for various applications. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 20 positions allow for ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential component that promises both quality and longevity.