MS27484T12F98PC L/C

Heilind Number:EDA355-020-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-568

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With 20 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, suitable for applications requiring up to 5 A of current. A pitch of .156 inches and row spacing of .14 inches allow for precise alignment during assembly. Featuring a straight mount orientation, it facilitates easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its superior quality to optimize connectivity in your electronic designs.