MS27484T12F98PD L/C

Heilind Number:EDA355-020-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-578

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both reliability and safety in operation. With a dual-row configuration and a total of 20 positions, this connector facilitates efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide a precise fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.