355-022-500-503

Heilind Number:EDA355-022-500-503
Manufacturer:EDAC
Manufacturer Number:355-022-500-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-500-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-500-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 5A amperage rating and high-quality copper alloy contacts, it guarantees efficient power transmission. Featuring two rows with 22 positions at a pitch of .156 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and precise row spacing of .14 inches make installation a breeze, perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.