355-022-500-558

Heilind Number:EDA355-022-500-558
Manufacturer:EDAC
Manufacturer Number:355-022-500-558
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-500-558
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-500-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows and a total of 22 positions, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it an essential component for your connectivity needs. Trust in its quality and efficiency for seamless board-to-board connections.