MS27484T14B15SB L/C

Heilind Number:EDA355-022-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration with 22 positions offers ample connectivity options, while a .156-inch pitch and .14-inch row spacing facilitate easy installation. Perfect for board-to-board connections, it boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Upgrade to this high-quality connector for seamless and efficient electronic connections.