MS27484T14B15SC L/C

Heilind Number:EDA355-022-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B15SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 22 positions, it ensures reliable power delivery at an amperage of 5A. The contact material, Copper Alloy, guarantees efficient conductivity. This connector offers a pitch of .156 inches and a row spacing of .14 inches, facilitating precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this connector is a dependable choice for your board-to-board PCB connections.