MS27484T14B15SD L/C

Heilind Number:EDA355-022-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable performance. With a current rating of 5 A, it supports efficient power transmission. Its two rows of 22 copper alloy contacts provide ample connectivity options, with a pitch of .156 inches and row spacing of .14 inches for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a vital component in your PCB assembly process. Welcome to the future of connectivity.