355-022-520-204

Heilind Number:EDA355-022-520-204
Manufacturer:EDAC
Manufacturer Number:355-022-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-204

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector's double-row design, with 22 positions at a pitch of .156 inches, allows for secure and high-density connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for demanding applications, this connector is a crucial component in ensuring seamless board-to-board connectivity. Elevate your PCB design with this essential connector.