MS27484T14B18PA L/C

Heilind Number:EDA355-022-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row design and 22 positions, it offers ample connectivity options for your PCB applications. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Trust in our connector to deliver exceptional performance and durability for all your connectivity needs.