MS27484T14B18PB L/C

Heilind Number:EDA355-022-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-208

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a double row configuration and 22 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component for secure board-to-board connections in your electronic systems.