355-022-520-212

Heilind Number:EDA355-022-520-212
Manufacturer:EDAC
Manufacturer Number:355-022-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Boasting 22 positions in 2 rows, it offers ample connection options with a pitch of .156 in and row spacing of .14 in. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Whether for single or multi-board setups, this straight mount orientation connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.