MS27484T14B18PC L/C

Heilind Number:EDA355-022-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-258

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5A amperage rating. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stability in operation. With two rows and 22 positions, it provides ample connectivity options for your PCB applications. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component for seamless connectivity.