MS27484T14B18PD L/C

Heilind Number:EDA355-022-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-268

Detailed Description

Enhance connectivity with this Black Card Edge Connector, designed for seamless integration in circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows and 22 positions, it facilitates efficient data transfer. The .156-inch pitch and .14-inch row spacing offer precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for various PCB connectivity needs.