355-022-520-278

Heilind Number:EDA355-022-520-278
Manufacturer:EDAC
Manufacturer Number:355-022-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring reliable signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics, telecommunications, and more. Elevate your connectivity game with this essential component.