MS27484T14B18SC L/C

Heilind Number:EDA355-022-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-503

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features two rows of 22 positions each, allowing for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component, ideal for electronics and telecommunications industries.