MS27484T14B35P L/C

Heilind Number:EDA355-022-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-507

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it guarantees secure and efficient connections. Boasting 22 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.