MS27484T14B35PA L/C

Heilind Number:EDA355-022-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-508

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your PCB setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance, even in demanding environments. Featuring two rows of 22 positions each, it provides ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise alignment on your board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle power and performance needs with ease. Ideal for applications requiring board-to-board connections, it offers a straight mount orientation for seamless installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.