355-022-520-512

Heilind Number:EDA355-022-520-512
Manufacturer:EDAC
Manufacturer Number:355-022-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-512

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and performance. With two rows offering a total of 22 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for efficient and dependable board-to-board connections in your electronic projects.