MS27484T14B35PB L/C

Heilind Number:EDA355-022-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-558

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in demanding environments. Its dual-row design features 22 copper alloy contact positions, accommodating high-speed data transfer with ease. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for home projects or industrial use, this connector's straight mount orientation makes installation a breeze. Upgrade your connectivity solutions today with this essential component.