MS27484T14B35PD L/C

Heilind Number:EDA355-022-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-520-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate seamless integration, while the 22 positions ensure versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Perfect for various applications, it is a must-have in your connector arsenal. Elevate your connectivity game with this top-of-the-line Card Edge Connector.