MS27484T14B35S L/C

Heilind Number:EDA355-022-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector's two rows, each with 22 positions, offer ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for seamless board-to-board connections in your electronic projects.