MS27484T14B35SA L/C

Heilind Number:EDA355-022-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable conductivity, while the 22 positions across 2 rows offer ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board connections. Elevate your electronic setups with this essential component.