MS27484T14B35SD L/C

Heilind Number:EDA355-022-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-207

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 22 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable performance. The .156-inch pitch and .14-inch row spacing allow for precise alignment, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.