355-022-521-212

Heilind Number:EDA355-022-521-212
Manufacturer:EDAC
Manufacturer Number:355-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-212

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.