MS27484T14B37SA L/C

Heilind Number:EDA355-022-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B37SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B37SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-258

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows and a total of 22 positions, it offers ample space for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and precise pitch of .156 inches make installation a breeze, while the row spacing of .14 inches enhances accessibility. Trust in this connector to deliver consistent power with an amperage of 5A, meeting your PCB connectivity needs with ease. Elevate your setup with this essential component, a must-have in any professional or DIY electronics project.