MS27484T14B5PA L/C

Heilind Number:EDA355-022-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contacts provide secure and efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and two rows of 22 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation and compact .14-inch row spacing make for easy installation and space-saving design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB connections with this essential component.