MS27484T14B5PB L/C

Heilind Number:EDA355-022-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-502

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a contact material of Copper Alloy and a maximum amperage of 5 A, it guarantees efficient power transmission. Its two rows of 22 positions each, along with a pitch of .156 in and row spacing of .14 in, offer extensive connectivity options for your PCB boards. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a variety of applications, this connector is a vital component for maintaining seamless communication within your electronic devices.