MS27484T14B5PD L/C

Heilind Number:EDA355-022-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 22 positions, it ensures efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.