MS27484T14B5S L/C

Heilind Number:EDA355-022-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a double-row configuration and 22 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation further simplifies installation, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this efficient Card Edge Connector.