MS27484T14B5SA L/C

Heilind Number:EDA355-022-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-508

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance. With a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. Featuring two rows of copper alloy contacts and a .156" pitch, it offers precise and efficient connections. The 22 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronic devices. Upgrade your setup with this essential component for seamless board-to-board connectivity.