355-022-521-512

Heilind Number:EDA355-022-521-512
Manufacturer:EDAC
Manufacturer Number:355-022-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a dependable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and longevity. With a double row layout and 22 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in temperature extremes ranging from -40 to 105 degrees Celsius, it's perfect for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is essential for your PCB assembly needs. Upgrade your setup today and experience seamless connectivity like never before.