MS27484T14B5SD L/C

Heilind Number:EDA355-022-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-521-578

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. With a current rating of 5 A, it ensures reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a spacing of .14 inches, it offers seamless integration for 22 positions. Designed for straight mounting, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your setup with this essential component.