MS27484T14B97P L/C

Heilind Number:EDA355-022-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B97P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-201

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connector. Featuring a sleek black design, this connector ensures a seamless fit for your electronic components. With a 5A amperage capacity, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability for long-term use. Boasting two rows and 22 positions, it provides ample room for multiple connections. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .14-inch row spacing allows for efficient signal transmission. With a straight mount orientation, it easily integrates into your circuit layout. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Explore our range of connectors and elevate the performance of your electronic systems.