MS27484T14B97PA L/C

Heilind Number:EDA355-022-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 22 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector has a current rating of 5A and an operating temperature range of -40 to 105 °C. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.