MS27484T14B97PB L/C

Heilind Number:EDA355-022-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Its straight mount orientation adds to its versatility, making it a crucial component in your setup. Trust in its high-quality construction to keep your connections secure and efficient.