MS27484T14B97PD L/C

Heilind Number:EDA355-022-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B97PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B97PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-207

Detailed Description

Enhance your PCB connectivity with our 22-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating, it ensures reliable power transmission in various applications. The copper alloy contacts, spaced at a pitch of .156 inches, guarantee efficient signal transfer while withstanding harsh environments. Its dual-row configuration and straight mount orientation offer versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connectivity needs. Explore our range of high-quality connectors for seamless integration in your projects.