355-022-555-212

Heilind Number:EDA355-022-555-212
Manufacturer:EDAC
Manufacturer Number:355-022-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-212

Detailed Description

Enhance connectivity efficiency with our Card Edge Connector, designed for seamless integration into PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it offers 22 positions for versatile connectivity options. With a robust housing material and a high amperage rating of 5 A, it guarantees secure and stable power transmission. Suitable for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity solutions with this essential component.