MS27484T14B97SC L/C

Heilind Number:EDA355-022-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14B97SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14B97SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and dependable solution for your electronic assembly needs. Designed with two rows of 22 positions, this connector ensures seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and superior conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether in telecommunications, computing, or industrial applications, this black connector with a straight mount orientation is a versatile choice for optimal performance. Upgrade your systems with this essential component for seamless board-to-board connectivity.