MS27484T14F15PA L/C

Heilind Number:EDA355-022-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-503

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Engineered for efficient power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in challenging environments. Featuring two rows of 22 positions at a pitch of .156 inches, with a row spacing of .14 inches, it offers seamless integration for your electronic components. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore the world of efficient PCB connectors with this high-quality solution.