MS27484T14F15PB L/C

Heilind Number:EDA355-022-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F15PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F15PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-504

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all applications. With two rows and a total of 22 contact positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in a variety of environments. Opt for this Card Edge Connector for efficient and secure board-to-board connections in your projects.